464 | |
---|---|
DigiKey Part Number | 1528-2561-ND |
Manufacturer | |
Manufacturer Product Number | 464 |
Description | SENSOR LEVEL RESISTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Resistive Output Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Resistive | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Adhesive | |
Material - Housing & Prism | Polyethylene Terephthalate (PET) | |
Operating Temperature | -9°C ~ 60°C | |
Voltage Rating | 10V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |