101990860 | |
---|---|
DigiKey Part Number | 1597-101990860-ND |
Manufacturer | |
Manufacturer Product Number | 101990860 |
Description | SENSOR LEVEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor RS485 Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | RS485 | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 11V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.23000 | ¥1,026.23 |