314990619 | |
---|---|
DigiKey Part Number | 1597-314990619-ND |
Manufacturer | |
Manufacturer Product Number | 314990619 |
Description | SENSOR LEVEL ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.72000 | ¥690.72 |