3397 | |
---|---|
DigiKey Part Number | 1528-2352-ND |
Manufacturer | |
Manufacturer Product Number | 3397 |
Description | SENSOR LEVEL PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | - | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |