OLS500D3 | |
---|---|
DigiKey Part Number | 725-1284-ND |
Manufacturer | |
Manufacturer Product Number | OLS500D3 |
Description | SENSOR LEVEL PUSH-PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull High-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS500D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.58000 | ¥456.58 |
10 | ¥434.86000 | ¥4,348.60 |
50 | ¥415.02780 | ¥20,751.39 |
100 | ¥402.85370 | ¥40,285.37 |