28090 | |
---|---|
DigiKey Part Number | 149-28090-ND |
Manufacturer | |
Manufacturer Product Number | 28090 |
Description | SENSOR LEVEL ANALOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog Output Flange Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | - | |
Operating Temperature | - | |
Voltage Rating | 2V ~ 5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |