32003 | |
---|---|
DigiKey Part Number | 149-32003-ND |
Manufacturer | |
Manufacturer Product Number | 32003 |
Description | INVENTING ENVIRO ADD-ON KIT |
Customer Reference | |
Detailed Description | Breadboard Kit Propeller Tool BlocklyProp Components |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Components | |
Main Purpose | Breadboard Kit | |
Interconnect System | Propeller Tool | |
Suggested Programming Environment | BlocklyProp | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.64000 | ¥769.64 |