Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Switch Actuation Level | 1.811" (46mm) | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyoxymethylene (POM) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 200V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥27.70000 | ¥277.00 |
100 | ¥22.77320 | ¥2,277.32 |
1,000 | ¥17.84918 | ¥17,849.18 |