PLS-020B-3PPI | |
---|---|
DigiKey Part Number | 2010-1034-ND |
Manufacturer | |
Manufacturer Product Number | PLS-020B-3PPI |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M8x1.25 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 700 mA | |
Switch Actuation Level | 0.768" (19.5mm) | |
Mounting Type | Panel Mount, M8x1.25 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 180V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
20 | ¥32.12100 | ¥642.42 |
100 | ¥26.40930 | ¥2,640.93 |
1,000 | ¥20.69905 | ¥20,699.05 |