Float, Level Sensors

Results: 15
Manufacturer
Adafruit Industries LLCDFRobotLittelfuse Inc.PIC GmbHSensata-Cynergy3SST Sensing Ltd.
Series
-59630OLS5OLS7Optomax
Packaging
BoxBulk
Type
LiquidLiquid, Powder
Output Type
DigitalOpen DrainPush-PullSwitchSwitch (Single Float)
Output Configuration
-High-DryHigh, LowLow-DryPush-PullSPST-NCSPST-NO
Current
290 µA2.5 mA500 mA700 mA1 A1.5 A
Switch Actuation Level
0.197" (5mm)0.2" (5.08 mm)0.768" (19.5mm)1.22" (31mm)1.614" (41mm)1.811" (46mm)1.831" (46.5mm)2.126" (54mm)-
Mounting Type
1/4" NPT and 3/8" Conduit-Cable MountPanel Mount, M10 ThreadPanel Mount, M16 ThreadPanel Mount, M8 ThreadPanel Mount, M8x1.25 ThreadThreaded
Material - Housing & Prism
-Polyamide (PA)Polyoxymethylene (POM)Polypropylene (PP)PolysulfonePolysulfone (PES)Stainless Steel
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-30°C ~ 80°C-25°C ~ 80°C-20°C ~ 65°C-20°C ~ 80°C-
Voltage Rating
2.5V ~ 5.5V3V ~ 5V4.5V ~ 15.4V5V ~ 15V10 ~ 28VDC180V200V200VDC250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
PLS-041(A,B)-(3,6)PPI
PLS-041B-6PPI
SENSOR LEVEL SWITCH
PIC GmbH
192
In Stock
1 : ¥21.02000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NC
1.5 A
1.614" (41mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
250VAC
PLS-051(A,B)-(3,6)PPI
PLS-051B-3PPI
SENSOR LEVEL SWITCH
PIC GmbH
108
In Stock
1 : ¥36.94000
Bulk
-
Bulk
Active
Liquid
Switch
SPST-NC
1 A
1.811" (46mm)
Threaded
Polyoxymethylene (POM)
-20°C ~ 80°C
200V
PLS-041(A,B)-(3,6)PAI
PLS-041A-3PAI
SENSOR LEVEL SWITCH
PIC GmbH
457
In Stock
1 : ¥39.57000
Bulk
-
Bulk
Active
Liquid
Switch
SPST-NO
1 A
1.614" (41mm)
Panel Mount, M8 Thread
Polyamide (PA)
-20°C ~ 80°C
200V
PLS-020A-3PPI
PLS-020A-3PPI
SENSOR LEVEL SWITCH
PIC GmbH
884
In Stock
1 : ¥42.86000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NO
700 mA
0.768" (19.5mm)
Panel Mount, M8x1.25 Thread
Polypropylene (PP)
-20°C ~ 80°C
180V
PLS-031(A,B)-(3,6)PPI
PLS-031B-3PPI
SENSOR LEVEL SWITCH
PIC GmbH
875
In Stock
1 : ¥49.67000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NC
1 A
1.22" (31mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
200V
59630-1-T-02-A
59630-1-T-03-A
SENSOR LEVEL SWITCH SINGLE FLOAT
Littelfuse Inc.
363
In Stock
1 : ¥64.53000
Box
Box
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
0.2" (5.08 mm)
Panel Mount, M8 Thread
-
-40°C ~ 105°C
200VDC
PLS-092A-(3,6)PPH
PLS-092A-6PPH
SENSOR LEVEL SWITCH
PIC GmbH
406
In Stock
1 : ¥80.70000
Bulk
-
Bulk
Active
Liquid
Switch
SPST-NO
1.5 A
2.126" (54mm)
Panel Mount, M16 Thread
Polypropylene (PP)
-20°C ~ 65°C
250VAC
SEN0508
SEN0508
SENSOR LEVEL DIGITAL
DFRobot
140
In Stock
1 : ¥81.28000
Bulk
-
Bulk
Active
Liquid
Digital
High, Low
290 µA
0.197" (5mm)
Cable Mount
-
-30°C ~ 80°C
2.5V ~ 5.5V
OLS710D3L24-003
OLS710D3L24-003
SENSOR LEVEL OPEN DRAIN
Sensata-Cynergy3
93
In Stock
1 : ¥926.64000
Bulk
Bulk
Active
Liquid
Open Drain
Low-Dry
2.5 mA
-
1/4" NPT and 3/8" Conduit
Polysulfone
-40°C ~ 125°C
10 ~ 28VDC
PLS-041(A,B)-(3,6)PPI
PLS-041A-6PPI
SENSOR LEVEL SWITCH
PIC GmbH
165
In Stock
1 : ¥29.56000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NO
1.5 A
1.614" (41mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
250VAC
PLS-041(A,B)-(3,6)PPI
PLS-041B-3PPI
SENSOR LEVEL SWITCH
PIC GmbH
431
In Stock
1 : ¥40.97000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NC
1 A
1.614" (41mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
200V
PLS-045(A,B)-(3,6)VAI
PLS-045A-3VAI
SENSOR LEVEL SWITCH
PIC GmbH
103
In Stock
1 : ¥217.23000
Bulk
-
Bulk
Active
Liquid, Powder
Switch
SPST-NO
1 A
1.831" (46.5mm)
Panel Mount, M10 Thread
Stainless Steel
-40°C ~ 125°C
200V
LLC105000
LLC500D3
SENSOR LEVEL DIGITAL
SST Sensing Ltd.
84
In Stock
1 : ¥379.05000
Bulk
Bulk
Active
Liquid
Digital
Push-Pull
2.5 mA
-
Threaded
Polysulfone (PES)
-25°C ~ 80°C
4.5V ~ 15.4V
4965
4965
SENSOR LEVEL DIGITAL
Adafruit Industries LLC
58
In Stock
1 : ¥16.01000
Bulk
-
Bulk
Active
Liquid
Digital
-
-
-
-
-
-
3V ~ 5V
OLS500D3
OLS500D3
SENSOR LEVEL PUSH-PULL
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : ¥456.60000
Bulk
Bulk
Active
Liquid
Push-Pull
High-Dry
2.5 mA
-
Threaded
Polysulfone (PES)
-25°C ~ 80°C
5V ~ 15V
Showing
of 15

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.