Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 2.126" (54mm) | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 65°C | |
Voltage Rating | 250VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.70000 | ¥80.70 |
10 | ¥64.54500 | ¥645.45 |
100 | ¥51.63880 | ¥5,163.88 |
1,000 | ¥45.18414 | ¥45,184.14 |