Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1.5 A | |
Switch Actuation Level | 1.811" (46mm) | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polyoxymethylene (POM) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥35.37600 | ¥353.76 |
30 | ¥31.44633 | ¥943.39 |
50 | ¥29.87380 | ¥1,493.69 |
100 | ¥29.08820 | ¥2,908.82 |
500 | ¥24.37130 | ¥12,185.65 |
1,000 | ¥22.79896 | ¥22,798.96 |