MA40S4S | |
---|---|
DigiKey Part Number | 490-7707-ND |
Manufacturer | |
Manufacturer Product Number | MA40S4S |
Description | ULTRASONIC SENSOR TRANS 40KHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | MA40S4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 20Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥46.30600 | ¥463.06 |
25 | ¥42.83240 | ¥1,070.81 |
100 | ¥37.04410 | ¥3,704.41 |
540 | ¥34.72857 | ¥18,753.43 |
1,080 | ¥32.41341 | ¥35,006.48 |