CUSP-T80-18-2400-TH | |
---|---|
DigiKey Part Number | 2223-CUSP-T80-18-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSP-T80-18-2400-TH |
Description | TRANSMITTER, 80 DEGREE BEAM ANGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSP-T80-18-2400-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥22.60500 | ¥226.05 |
25 | ¥20.09000 | ¥502.25 |
50 | ¥19.08700 | ¥954.35 |
100 | ¥18.58450 | ¥1,858.45 |
450 | ¥15.57120 | ¥7,007.04 |
950 | ¥14.56653 | ¥13,838.20 |
4,900 | ¥13.56196 | ¥66,453.60 |