EVM430-FR6047 | |
---|---|
DigiKey Part Number | 296-49383-ND |
Manufacturer | |
Manufacturer Product Number | EVM430-FR6047 |
Description | EVAL MODULE MSP430FR6047 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430FR6047 - Ultrasonic Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MSP430FR6047 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.06000 | ¥1,724.06 |