MAX35103EVKIT# | |
---|---|
DigiKey Part Number | MAX35103EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX35103EVKIT# |
Description | EVAL KIT FOR MAX35103 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX35103 Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | MAX35103 | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,613.23000 | ¥1,613.23 |