HS0017-000 | |
---|---|
DigiKey Part Number | 1922-HS0017-000-ND |
Manufacturer | |
Manufacturer Product Number | HS0017-000 |
Description | ULTRASONIC FLOW SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Male, 1/4" (6.35mm) G Polymer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Audiowell International LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V | |
Port Size | Male, 1/4" (6.35mm) G | |
Switch Function/Rating | - | |
Material - Body | Polymer | |
Operating Temperature | 0.1°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.70000 | ¥554.70 |
10 | ¥467.09100 | ¥4,670.91 |
25 | ¥437.89760 | ¥10,947.44 |
100 | ¥423.30110 | ¥42,330.11 |