R-78K3.3-0.5 | |
---|---|
DigiKey Part Number | 945-R-78K3.3-0.5-ND |
Manufacturer | |
Manufacturer Product Number | R-78K3.3-0.5 |
Description | 0.5A DC/DC-CONVERTER 'INNOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K3.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
5 | ¥19.31000 | ¥96.55 |
10 | ¥19.03000 | ¥190.30 |
25 | ¥18.46880 | ¥461.72 |
50 | ¥17.91060 | ¥895.53 |
100 | ¥17.35060 | ¥1,735.06 |
250 | ¥16.79104 | ¥4,197.76 |
500 | ¥15.67170 | ¥7,835.85 |