9703XYZ | |
---|---|
DigiKey Part Number | 3M156176-ND |
Manufacturer | |
Manufacturer Product Number | 9703XYZ |
Description | RF EMI SHLDING TAPE 36YDSX0.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.250" (6.35mm) X 108.005' (32.92m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 108.005' (32.92m) | |
Width | 0.250" (6.35mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.71000 | ¥698.71 |
36 | ¥616.48944 | ¥22,193.62 |
108 | ¥546.62037 | ¥59,035.00 |