9703 (1/2") | |
---|---|
DigiKey Part Number | 3M970312-ND |
Manufacturer | |
Manufacturer Product Number | 9703 (1/2") |
Description | RF EMI SHLDING TAPE 36YDS X 0.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 108.005' (32.92m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 108.005' (32.92m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.68000 | ¥839.68 |
18 | ¥787.22778 | ¥14,170.10 |
36 | ¥734.74389 | ¥26,450.78 |
54 | ¥698.00778 | ¥37,692.42 |