9703-0.25"-36YDS | |
---|---|
DigiKey Part Number | 3M156089-ND |
Manufacturer | |
Manufacturer Product Number | 9703-0.25"-36YDS |
Description | RF EMI SHLDING TAPE 36YDSX0.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 0.250" (6.35mm) X 108.005' (32.92m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 108.005' (32.92m) | |
Width | 0.250" (6.35mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.29000 | ¥654.29 |
10 | ¥621.60600 | ¥6,216.06 |
100 | ¥560.26620 | ¥56,026.62 |