PN22SJNA03QE | |
---|---|
DigiKey Part Number | CKN1191-ND |
Manufacturer | |
Manufacturer Product Number | PN22SJNA03QE |
Description | SWITCH PUSH DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PN22SJNA03QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.87600 | ¥148.76 |
25 | ¥14.07160 | ¥351.79 |
70 | ¥13.39843 | ¥937.89 |
140 | ¥12.79264 | ¥1,790.97 |
280 | ¥12.25400 | ¥3,431.12 |
560 | ¥11.44607 | ¥6,409.80 |
1,050 | ¥10.90747 | ¥11,452.84 |