Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm L x 4.50mm W x 8.74mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.61120 | ¥90.28 |
50 | ¥3.51780 | ¥175.89 |
100 | ¥3.47020 | ¥347.02 |
250 | ¥3.42224 | ¥855.56 |
500 | ¥3.37482 | ¥1,687.41 |
1,000 | ¥3.34735 | ¥3,347.35 |