Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 6.20mm Dia x 9.04mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.12800 | ¥103.20 |
50 | ¥4.01940 | ¥200.97 |
100 | ¥3.96410 | ¥396.41 |
250 | ¥3.91020 | ¥977.55 |
500 | ¥3.85582 | ¥1,927.91 |
1,000 | ¥3.25852 | ¥3,258.52 |
5,000 | ¥3.20416 | ¥16,020.80 |