Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 8.86mm Dia x 10.49mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.43400 | ¥110.85 |
50 | ¥4.33880 | ¥216.94 |
100 | ¥4.24530 | ¥424.53 |
250 | ¥4.05660 | ¥1,014.15 |
500 | ¥3.96206 | ¥1,981.03 |
1,000 | ¥3.01882 | ¥3,018.82 |
5,000 | ¥2.83011 | ¥14,150.55 |