Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Bullet | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 7.19mm Dia x 12.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.68920 | ¥92.23 |
50 | ¥3.57880 | ¥178.94 |
100 | ¥3.47340 | ¥347.34 |
250 | ¥3.33744 | ¥834.36 |
500 | ¥3.23814 | ¥1,619.07 |
1,000 | ¥3.14191 | ¥3,141.91 |
5,000 | ¥2.92927 | ¥14,646.35 |