Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 8.86mm Dia x 10.49mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.33560 | ¥108.39 |
50 | ¥4.22180 | ¥211.09 |
100 | ¥4.16560 | ¥416.56 |
250 | ¥4.10848 | ¥1,027.12 |
500 | ¥4.05116 | ¥2,025.58 |
2,000 | ¥3.42357 | ¥6,847.14 |
6,000 | ¥3.36653 | ¥20,199.18 |