Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 8.86mm Dia x 10.49mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.23400 | ¥80.85 |
50 | ¥3.16580 | ¥158.29 |
100 | ¥3.09610 | ¥309.61 |
250 | ¥2.95876 | ¥739.69 |
500 | ¥2.88990 | ¥1,444.95 |
1,000 | ¥2.42285 | ¥2,422.85 |