Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥16.62000 | ¥166.20 |
25 | ¥16.18640 | ¥404.66 |
50 | ¥15.96700 | ¥798.35 |
100 | ¥15.74850 | ¥1,574.85 |
250 | ¥15.53004 | ¥3,882.51 |
500 | ¥15.31138 | ¥7,655.69 |
1,000 | ¥12.90536 | ¥12,905.36 |
5,000 | ¥12.68659 | ¥63,432.95 |