Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥22.38400 | ¥223.84 |
100 | ¥21.20460 | ¥2,120.46 |
1,000 | ¥17.37598 | ¥17,375.98 |