Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm L x 4.50mm W x 8.74mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.71200 | ¥27.12 |
25 | ¥2.65240 | ¥66.31 |
50 | ¥2.59620 | ¥129.81 |
100 | ¥2.53930 | ¥253.93 |
250 | ¥2.42660 | ¥606.65 |
500 | ¥2.37030 | ¥1,185.15 |
1,000 | ¥1.98716 | ¥1,987.16 |