LC2255EENPNYLON6/6 | |
---|---|
DigiKey Part Number | 141-LC2255EENPNYLON6/6-ND |
Manufacturer | |
Manufacturer Product Number | LC2255EENPNYLON6/6 |
Description | SWITCH PUSH DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC2255EENPNYLON6/6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77500 | ¥77.75 |
25 | ¥7.36240 | ¥184.06 |
50 | ¥7.01940 | ¥350.97 |
100 | ¥6.67620 | ¥667.62 |
250 | ¥6.40036 | ¥1,600.09 |
500 | ¥6.02206 | ¥3,011.03 |
1,000 | ¥5.67790 | ¥5,677.90 |