Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Ivory | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 6.20mm Dia x 9.04mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.51600 | ¥87.90 |
50 | ¥3.44300 | ¥172.15 |
100 | ¥3.36820 | ¥336.82 |
250 | ¥3.21824 | ¥804.56 |
500 | ¥3.14340 | ¥1,571.70 |
1,000 | ¥2.63538 | ¥2,635.38 |