SD2931-10W | |
---|---|
DigiKey Part Number | 497-13080-ND |
Manufacturer | |
Manufacturer Product Number | SD2931-10W |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15dB 150W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.34000 | ¥653.34 |
10 | ¥620.69400 | ¥6,206.94 |
25 | ¥604.36000 | ¥15,109.00 |
100 | ¥559.44150 | ¥55,944.15 |