Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | PHA Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm L x 4.50mm W x 8.74mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.11840 | ¥77.96 |
50 | ¥3.03660 | ¥151.83 |
100 | ¥2.99580 | ¥299.58 |
250 | ¥2.95504 | ¥738.76 |
500 | ¥2.91404 | ¥1,457.02 |
1,000 | ¥2.89041 | ¥2,890.41 |