AWG28-24/G/300 | |
---|---|
DigiKey Part Number | AE24G-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-24/G/300 |
Description | CBL RIBN 24COND 0.05 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥5.80350 | ¥1,741.05 |
600 | ¥5.24808 | ¥3,148.85 |
1,500 | ¥4.74820 | ¥7,122.30 |
3,000 | ¥4.19288 | ¥12,578.64 |
7,500 | ¥3.80412 | ¥28,530.90 |
15,000 | ¥3.60976 | ¥54,146.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/159/086/MFG_AWG28-24-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/325/MFG_AWG28-24-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/325/MFG_AWG28-24-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/325/MFG_AWG28-24-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/325/MFG_AWG28-24-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/325/MFG_AWG28-24-G_tmb.jpg)