AWP 24-8240-T | |
---|---|
DigiKey Part Number | HHSC24H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 24-8240-T |
Description | CONN SOCKET 24POS IDC GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.09640 | ¥127.41 |
40 | ¥4.79650 | ¥191.86 |
96 | ¥4.59563 | ¥441.18 |
288 | ¥4.19625 | ¥1,208.52 |
480 | ¥3.99650 | ¥1,918.32 |
960 | ¥3.29715 | ¥3,165.26 |
2,400 | ¥2.99743 | ¥7,193.83 |