H3AAH-2406M | |
---|---|
DigiKey Part Number | H3AAH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2406M |
Description | IDC CBL - HHSC24H/AE24M/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.40900 | ¥154.09 |
25 | ¥14.75400 | ¥368.85 |
50 | ¥14.42420 | ¥721.21 |
100 | ¥13.76900 | ¥1,376.90 |
250 | ¥12.45776 | ¥3,114.44 |
500 | ¥11.47426 | ¥5,737.13 |
1,000 | ¥9.83516 | ¥9,835.16 |
2,500 | ¥9.17945 | ¥22,948.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/756/H3AAH-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/823/013/H3AAH-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/823/013/H3AAH-24%20M_tmb.jpg)