H3AAH-2406G | |
---|---|
DigiKey Part Number | H3AAH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2406G |
Description | IDC CBL - HHSC24H/AE24G/HHSC24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.55200 | ¥125.52 |
25 | ¥12.02200 | ¥300.55 |
50 | ¥11.75440 | ¥587.72 |
100 | ¥11.22080 | ¥1,122.08 |
250 | ¥10.15188 | ¥2,537.97 |
500 | ¥9.35046 | ¥4,675.23 |
1,000 | ¥8.01470 | ¥8,014.70 |
2,500 | ¥7.48034 | ¥18,700.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/823/013/H3AAH-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/756/H3AAH-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/836/756/H3AAH-24%20G_tmb.jpg)