H3CCS-2418G | |
---|---|
DigiKey Part Number | H3CCS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2418G |
Description | IDC CBL - HHKC24S/AE24G/HHKC24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.19400 | ¥191.94 |
25 | ¥18.37960 | ¥459.49 |
50 | ¥17.97220 | ¥898.61 |
100 | ¥17.15460 | ¥1,715.46 |
250 | ¥15.52092 | ¥3,880.23 |
500 | ¥14.29554 | ¥7,147.77 |
1,000 | ¥12.25335 | ¥12,253.35 |
2,500 | ¥11.43644 | ¥28,591.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/546/H3CCx-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)