H3CCS-2436G | |
---|---|
DigiKey Part Number | H3CCS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2436G |
Description | IDC CBL - HHKC24S/AE24G/HHKC24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.71500 | ¥277.15 |
25 | ¥26.24760 | ¥656.19 |
50 | ¥25.63840 | ¥1,281.92 |
100 | ¥24.41670 | ¥2,441.67 |
250 | ¥21.36476 | ¥5,341.19 |
500 | ¥20.75446 | ¥10,377.23 |
1,000 | ¥17.70233 | ¥17,702.33 |
2,500 | ¥16.48144 | ¥41,203.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/546/H3CCx-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)