H3CCS-2406G | |
---|---|
DigiKey Part Number | H3CCS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2406G |
Description | IDC CBL - HHKC24S/AE24G/HHKC24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86400 | ¥128.64 |
25 | ¥12.32080 | ¥308.02 |
50 | ¥12.04660 | ¥602.33 |
100 | ¥11.49910 | ¥1,149.91 |
250 | ¥10.40408 | ¥2,601.02 |
500 | ¥9.58264 | ¥4,791.32 |
1,000 | ¥8.21370 | ¥8,213.70 |
2,500 | ¥7.66607 | ¥19,165.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/546/H3CCx-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/098/H3CCx-24%20G_tmb.jpg)