C6PPS-2418G | |
---|---|
DigiKey Part Number | C6PPS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-2418G |
Description | DIP CABLE - CDP24S/AE24G/CDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.20000 | ¥602.00 |
25 | ¥56.70800 | ¥1,417.70 |
50 | ¥55.25320 | ¥2,762.66 |
100 | ¥53.79860 | ¥5,379.86 |
250 | ¥47.98260 | ¥11,995.65 |
500 | ¥45.07448 | ¥22,537.24 |
1,000 | ¥39.84001 | ¥39,840.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/127/C6PPS-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/393/C6PPS-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/393/C6PPS-24 G_tmb.jpg)