ADIP 24Z-LC | |
---|---|
DigiKey Part Number | 123-ADIP24Z-LC-ND |
Manufacturer | |
Manufacturer Product Number | ADIP 24Z-LC |
Description | CONN DIP HDR IDC 24POS VERT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.22200 | ¥112.22 |
25 | ¥10.74480 | ¥268.62 |
40 | ¥10.50600 | ¥420.24 |
80 | ¥10.03000 | ¥802.40 |
240 | ¥9.07425 | ¥2,177.82 |
480 | ¥8.35796 | ¥4,011.82 |
960 | ¥7.16391 | ¥6,877.35 |
2,400 | ¥6.68634 | ¥16,047.22 |