H0PPS-2418M | |
---|---|
DigiKey Part Number | H0PPS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-2418M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.11800 | ¥391.18 |
25 | ¥37.05120 | ¥926.28 |
50 | ¥36.18760 | ¥1,809.38 |
100 | ¥34.46520 | ¥3,446.52 |
250 | ¥30.15680 | ¥7,539.20 |
500 | ¥29.29530 | ¥14,647.65 |
1,000 | ¥24.98712 | ¥24,987.12 |
2,500 | ¥23.26391 | ¥58,159.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/152/HxPPS-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/867/HxPPS-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/867/HxPPS-24%20M_tmb.jpg)