H0PPS-2418G | |
---|---|
DigiKey Part Number | H0PPS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-2418G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.85100 | ¥308.51 |
25 | ¥29.22240 | ¥730.56 |
50 | ¥28.54280 | ¥1,427.14 |
100 | ¥27.18330 | ¥2,718.33 |
250 | ¥23.78524 | ¥5,946.31 |
500 | ¥23.10566 | ¥11,552.83 |
1,000 | ¥19.70783 | ¥19,707.83 |
2,500 | ¥18.34865 | ¥45,871.62 |