H0PPS-2406M | |
---|---|
DigiKey Part Number | H0PPS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-2406M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.49400 | ¥274.94 |
25 | ¥26.04040 | ¥651.01 |
50 | ¥25.43480 | ¥1,271.74 |
100 | ¥24.22460 | ¥2,422.46 |
250 | ¥21.19628 | ¥5,299.07 |
500 | ¥20.59060 | ¥10,295.30 |
1,000 | ¥17.56261 | ¥17,562.61 |
2,500 | ¥16.35138 | ¥40,878.45 |