H0PPS-2436M | |
---|---|
DigiKey Part Number | H0PPS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-2436M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥54.06000 | ¥540.60 |
25 | ¥51.07320 | ¥1,276.83 |
50 | ¥49.82680 | ¥2,491.34 |
100 | ¥47.33440 | ¥4,733.44 |
250 | ¥42.35220 | ¥10,588.05 |
500 | ¥39.86078 | ¥19,930.39 |
1,000 | ¥34.87827 | ¥34,878.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/152/HxPPS-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/867/HxPPS-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/867/HxPPS-24%20M_tmb.jpg)