CWR-130-24-0000 | |
---|---|
DigiKey Part Number | CDP24G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-24-0000 |
Description | CONN DIP HDR IDC 24POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CWR-130-24-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.64100 | ¥376.41 |
25 | ¥35.65560 | ¥891.39 |
50 | ¥34.82480 | ¥1,741.24 |
100 | ¥33.16640 | ¥3,316.64 |
300 | ¥29.02063 | ¥8,706.19 |
500 | ¥28.19146 | ¥14,095.73 |
1,000 | ¥24.04566 | ¥24,045.66 |
2,500 | ¥22.38734 | ¥55,968.35 |