C0PPG-2418M | |
---|---|
DigiKey Part Number | C0PPG-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-2418M |
Description | DIP CABLE - CDP24G/AE24M/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥84.55000 | ¥845.50 |
25 | ¥79.65200 | ¥1,991.30 |
50 | ¥77.60940 | ¥3,880.47 |
100 | ¥75.56690 | ¥7,556.69 |
250 | ¥67.39744 | ¥16,849.36 |
500 | ¥63.31290 | ¥31,656.45 |
1,000 | ¥55.96046 | ¥55,960.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/275/CxPPG-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/279/CxPPG-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/279/CxPPG-24 M_tmb.jpg)